-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2862
|
Newark | Scr Thyristor, 12A, 600V, To-252Aa, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:20Ma, Current It Av:7.6A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-252Aa, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse SJ6012DRP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2100 / $1.9800 | Buy Now |
DISTI #
34AC5930
|
Newark | Scr 600V 12A To252/ Tr |Littelfuse SJ6012DRP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 / $1.1600 | Buy Now |
DISTI #
F10278CT-ND
|
DigiKey | SCR 600V 12A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
428 In Stock |
|
$0.8389 / $2.3300 | Buy Now |
DISTI #
576-SJ6012DRP
|
Mouser Electronics | SCRs SCR 600V 12A TO252 RoHS: Compliant | 5 |
|
$0.9590 / $1.9600 | Buy Now |
DISTI #
V79:2366_27370147
|
Arrow Electronics | SCR Diode 600V 12A(RMS) 120A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1740 | Americas - 3250 |
|
$0.6101 / $0.7318 | Buy Now |
DISTI #
V72:2272_18205472
|
Arrow Electronics | SCR Diode 600V 12A(RMS) 120A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1740 Container: Cut Strips | Americas - 1 |
|
$0.7391 | Buy Now |
DISTI #
66406424
|
Verical | SCR Diode 600V 12A(RMS) 120A 3-Pin(2+Tab) DPAK T/R Min Qty: 10 Package Multiple: 1 Date Code: 1740 | Americas - 3250 |
|
$0.6101 / $0.7007 | Buy Now |
DISTI #
SJ6012DRP
|
TTI | SCRs SCR 600V 12A TO252 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.8600 / $1.0500 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 7.6A 600V TO252 (DPAK) SMT | 0 |
|
$1.8633 / $2.0496 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJ6012DRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6012DRP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 175 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 120 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 7600 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 12 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |