Part Details for SJ6006VS2TP by Littelfuse Inc
Overview of SJ6006VS2TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SJ6006VS2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2858
|
Newark | Scr Thyristor, 6A, 600V, To-251Aa, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:200Μa, Current It Av:3.84A, On State Rms Current It(Rms):6A, Thyristor Case Style:To-251Aa, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse SJ6006VS2TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9030 / $1.6100 | Buy Now |
DISTI #
F10319-ND
|
DigiKey | SCR 600V 6A TO251 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9888 | Buy Now |
DISTI #
576-SJ6006VS2TP
|
Mouser Electronics | SCRs 600V 6A 0.2mA TO251 High Temp 150c SCRs RoHS: Compliant | 0 |
|
$0.8400 / $1.5600 | Order Now |
DISTI #
V79:2366_27370141
|
Arrow Electronics | SCR 600V 6A(RMS) 100A 3-Pin(3+Tab) VPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 2060 |
|
$0.7169 / $1.0467 | Buy Now |
DISTI #
66455809
|
Verical | SCR 600V 6A(RMS) 100A 3-Pin(3+Tab) VPAK Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1747 | Americas - 2060 |
|
$0.7169 / $0.9521 | Buy Now |
DISTI #
SJ6006VS2TP
|
TTI | SCRs 600V 6A 0.2mA TO251 High Temp 150c SCRs Min Qty: 750 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7300 / $0.7500 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 3.84A 600V TO251AA (I-PAK) TH | 0 |
|
$1.6407 / $1.8048 | RFQ |
Part Details for SJ6006VS2TP
SJ6006VS2TP CAD Models
SJ6006VS2TP Part Data Attributes
|
SJ6006VS2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6006VS2TP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 15 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 3840 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 6 A | |
Reference Standard | MIL-STD-750 | |
Repetitive Peak Off-state Leakage Current-Max | 3000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |