Part Details for SJ6004VS2TP by Littelfuse Inc
Overview of SJ6004VS2TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ6004VS2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2855
|
Newark | Scr Thyristor, 4A, 600V, To-251Aa, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:200Μa, Current It Av:2.56A, On State Rms Current It(Rms):4A, Thyristor Case Style:To-251Aa, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse SJ6004VS2TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
F10317-ND
|
DigiKey | SCR 600V 4A TO251 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9255 | Buy Now |
DISTI #
576-SJ6004VS2TP
|
Mouser Electronics | SCRs 600V 4A 0.2mA TO251 High Temp 150c SCRs RoHS: Compliant | 473 |
|
$0.6940 / $1.6400 | Buy Now |
|
Future Electronics | SJxx04xSx Series 600 V 4 A High Temperature Sensitive SCRs - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7150 / $0.7750 | Buy Now |
|
Future Electronics | SJxx04xSx Series 600 V 4 A High Temperature Sensitive SCRs - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7150 / $0.7750 | Buy Now |
DISTI #
SJ6004VS2TP
|
TTI | SCRs 600V 4A 0.2mA TO251 High Temp 150c SCRs Min Qty: 750 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6900 / $0.7700 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 2.56A 600V TO251AA (I-PAK) TH | 0 |
|
$1.5352 / $1.6887 | RFQ |
Part Details for SJ6004VS2TP
SJ6004VS2TP CAD Models
SJ6004VS2TP Part Data Attributes
|
SJ6004VS2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SJ6004VS2TP
Littelfuse Inc
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 45 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 2560 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 4 A | |
Reference Standard | MIL-STD-750 | |
Repetitive Peak Off-state Leakage Current-Max | 3000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |