SJ4012N2RP
Littelfuse Inc
Description: Silicon Controlled Rectifier,

Overview of SJ4012N2RP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

Price & Stock for SJ4012N2RP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC6638
Newark High Tj 400V 12A Scr To263/ Tr |Littelfuse SJ4012N2RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.4800
  • 1,000 $1.4000
  • 2,000 $1.3200
  • 4,000 $1.1900
  • 6,000 $1.1500
  • 10,000 $1.1000
$1.1000 / $1.4800 Buy Now
DISTI # 18-SJ4012N2RPTR-ND
DigiKey HIGH TJ 400V 12A SCR TO263 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.4467
  • 1,000 $1.2275
  • 2,500 $1.1661
  • 5,000 $1.1223
$1.1223 / $1.4467 Buy Now
DISTI # 576-SJ4012N2RP
Mouser Electronics SCRs SCR TO263 400V 12A HJ TEMP 0
  • 1 $2.1600
  • 10 $1.8900
  • 100 $1.6200
  • 250 $1.5400
  • 500 $1.4300
  • 1,000 $1.2300
$1.2300 / $2.1600 Order Now
DISTI # SJ4012N2RP
TTI SCRs SCR TO263 400V 12A HJ TEMP Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.4200
  • 1,000 $1.2200
  • 2,000 $1.1900
  • 2,500 $1.1700
  • 4,000 $1.1500
  • 6,000 $1.1200
  • 10,000 $1.0700
$1.0700 / $1.4200 Buy Now
Ozdisan Elektronik THYRISTOR DIS.SINGLE 7.6A 600V TO263 (D2PAK) SMT 0
  • 1 $2.6105
  • 500 $2.3732
$2.3732 / $2.6105 RFQ

CAD Models for SJ4012N2RP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SJ4012N2RP by Littelfuse Inc

SJ4012N2RP
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Date Of Intro
2018-07-10
Samacsys Manufacturer
LITTELFUSE
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
35 mA
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
120 A
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
1.6 V
On-state Current-Max
7600 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
RMS On-state Current-Max
12 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max
2000 µA
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
Want to compare parts?
  1. SJ4012N2RP
    Littelfuse Inc
    Silicon Controlled Rectifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SJ4012N2RP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SJ4012N2RP by Littelfuse Inc

  • Please alert me when SJ4012N2RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SJ4012N2RP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SJ4012N2RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SJ4012N2RP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SJ4012N2RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SJ4012N2RP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: