There are no models available for this part yet.
Overview of SJ3561 (2 X 50YD) by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG250YD2YMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 2200 V, 250 A, 2-153A1A |
Price & Stock for SJ3561 (2 X 50YD) by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38Y9646
|
Newark | Dual Lock(Tm) Reclosable Fastener Sj3561 400 Clear, 2 In X 50 Yd |3M SJ3561 (2 X 50YD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,212.6000 / $1,391.6400 | Buy Now |