Part Details for SJ3526N by 3M Interconnect
Overview of SJ3526N by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ3526N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8898
|
Newark | Connector |3M SJ3526N RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.9700 / $213.5300 | Buy Now |
DISTI #
3M162187-ND
|
DigiKey | WHT HOOK 1 X 50 YD BULK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$192.1698 / $216.7300 | Buy Now |
DISTI #
E02:0323_06914751
|
Arrow Electronics | Hook Roll Nylon Black Self-Adhesive Rubber 45720mm 50.8mm RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks Date Code: 2242 | Europe - 3 |
|
$78.6862 | Buy Now |
DISTI #
64021018
|
Verical | Hook Roll Nylon Black Self-Adhesive Rubber 45720mm 50.8mm RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2242 | Americas - 3 |
|
$78.4655 | Buy Now |