Part Details for SJ3519FR (2 X 50YD) by 3M Interconnect
Overview of SJ3519FR (2 X 50YD) by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG250YD2YMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 2200 V, 250 A, 2-153A1A |
Price & Stock for SJ3519FR (2 X 50YD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X3557
|
Newark | Fastener Sj3519Fr Hook Flame Resisant Black, 2 In X 50 Yd 0.15 In Engauged Thickn |3M SJ3519FR (2 X 50YD) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.0500 / $428.3600 | Buy Now |