Part Details for SJ3-35094A by Same Sky
Overview of SJ3-35094A by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ3-35094A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SJ3-35094A-ND
|
DigiKey | AUDIO JACK, 3.5MM, THROUGH HOLE, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1475 In Stock |
|
$0.5470 / $1.3100 | Buy Now |
DISTI #
179-SJ3-35094A
|
Mouser Electronics | Phone Connectors Audio Jack, 3.5mm, Through Hole, 4 Conductors, 0 Switches RoHS: Compliant | 1497 |
|
$0.4990 / $1.3200 | Buy Now |
Part Details for SJ3-35094A
SJ3-35094A CAD Models
SJ3-35094A Part Data Attributes
|
SJ3-35094A
Same Sky
Buy Now
|
Compare Parts:
SJ3-35094A
Same Sky
|
Samacsys Manufacturer | Same Sky |