-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 MM AUDIO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ3-35024K-SMT-TR by Same Sky is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SJ3-35024K-SMT-TRCT-ND
|
DigiKey | AUDIO JACK, 3.5MM, THROUGH HOLE, Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2647 In Stock |
|
$0.5234 / $1.0400 | Buy Now |
DISTI #
179-SJ3-35024K-SMTTR
|
Mouser Electronics | Phone Connectors Audio Jack, 3.5mm, Through Hole, 4 Conductors, 4 Switches RoHS: Compliant | 2688 |
|
$0.4950 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.5080 / $0.5180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4916 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy