Part Details for SJ3-350153AG-TR by Same Sky
Results Overview of SJ3-350153AG-TR by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ3-350153AG-TR Information
SJ3-350153AG-TR by Same Sky is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SJ3-350153AG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SJ3-350153AG-TRCT-ND
|
DigiKey | 3.5 MM STEREO JACK, THROUGH HOLE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.8959 / $3.4600 | Buy Now |
DISTI #
179-SJ3-350153AG-TR
|
Mouser Electronics | Phone Connectors 3.5 mm Stereo Jack, Through Hole, 3 Conductors, 1 Switch RoHS: Compliant | 2495 |
|
$1.8300 / $3.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $4.9900 | Buy Now |