Part Details for SJ3-350114D by Same Sky
Results Overview of SJ3-350114D by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ3-350114D Information
SJ3-350114D by Same Sky is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SJ3-350114D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SJ3-350114D-ND
|
DigiKey | AUDIO JACK, 3.5MM, THROUGH HOLE, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2482 In Stock |
|
$0.6336 / $1.1000 | Buy Now |
DISTI #
179-SJ3-350114D
|
Mouser Electronics | Phone Connectors Audio Jack, 3.5mm, Through Hole, 4 Conductors, 2 Switches RoHS: Compliant | 2490 |
|
$0.5640 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Lead time: 15 Weeks Container: Tray |
0 Tray |
|
$0.5390 / $0.5450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |