There are no models available for this part yet.
Overview of SJ3-350114A by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SJ3-350114A by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2223-SJ3-350114A-ND
|
DigiKey | AUDIO JACK, 3.5MM, THROUGH HOLE, Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2500 In Stock |
|
$0.6102 / $1.4600 | Buy Now | |
DISTI #
179-SJ3-350114A
|
Mouser Electronics | Phone Connectors Audio Jack, 3.5mm, Through Hole, 4 Conductors, 0 Switches RoHS: Compliant | 2500 |
|
$0.5570 / $1.4600 | Buy Now |