Part Details for SJ2S-07L by IDEC Corporation
Overview of SJ2S-07L by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SJ2S-07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5998
|
Newark | Relay Socket, 2 Pole, 8A, 250V, 8Pin Rohs Compliant: Yes |Idec SJ2S-07L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$6.9100 / $10.4700 | Buy Now |
DISTI #
33K1094
|
Newark | Relay Socket, 8Pin, 8A, 250V, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:8A, Voltage Rating:250V, Product Range:-, Accessory Type:Relay Socket, For Use With:Idec Rj2S Relays Rohs Compliant: Yes |Idec SJ2S-07L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Relay Socket SKT 8 POS Screw ST Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 40 |
|
$6.3511 / $10.2990 | Buy Now | |
DISTI #
SJ2S-07L
|
TME | Socket, 8A, 250VAC, for DIN rail mounting, -40÷70°C, max.250VDC Min Qty: 1 | 32 |
|
$3.5900 / $3.9800 | Buy Now |
DISTI #
C1S321101068275
|
Chip1Stop | Relay Accessories Container: Bulk | 100 |
|
$3.1800 / $4.4500 | Buy Now |
DISTI #
3765903
|
element14 Asia-Pacific | RELAY SOCKET, 2 POLE, 8A, 250V, 8PIN RoHS: Compliant Min Qty: 1 Container: Each | 134 |
|
$11.9613 / $12.5920 | Buy Now |
DISTI #
3765903
|
Farnell | RELAY SOCKET, 2 POLE, 8A, 250V, 8PIN RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 3 Days Container: Each | 129 |
|
$8.6444 / $10.6199 | Buy Now |
Part Details for SJ2S-07L
SJ2S-07L CAD Models
SJ2S-07L Part Data Attributes:
|
SJ2S-07L
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ2S-07L
IDEC Corporation
Relay Socket,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.61 inch | |
Body Depth | 2.185 inch | |
Body Length | 2.795 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Termination Type | SNAP ON |