Part Details for SJ2000 by TE Connectivity
Results Overview of SJ2000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ2000 Information
SJ2000 by TE Connectivity is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for SJ2000
SJ2000 CAD Models
SJ2000 Part Data Attributes
|
SJ2000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SJ2000
TE Connectivity
FEMALE, BNC CONNECTOR, JACK
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADC | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 200 MHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
Insulator Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |