Part Details for SJ2-3544A-SMT-TR by Same Sky
Overview of SJ2-3544A-SMT-TR by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SJ2-3544A-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6120 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector RoHS: Compliant |
1400 In Stock |
|
$0.5750 / $0.6700 | Buy Now |
|
Master Electronics | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector RoHS: Compliant |
1400 In Stock |
|
$0.5750 / $0.6700 | Buy Now |
Part Details for SJ2-3544A-SMT-TR
SJ2-3544A-SMT-TR CAD Models
SJ2-3544A-SMT-TR Part Data Attributes
|
SJ2-3544A-SMT-TR
Same Sky
Buy Now
Datasheet
|
Compare Parts:
SJ2-3544A-SMT-TR
Same Sky
Audio/RCA Connector, 4 Pole(s), Female, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | STANDARD: 94V-0 | |
Body Breadth | 0.181 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 29.42 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE10T | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Withdrawl Force-Min | 2.942 N |