Part Details for SJ2-2533A-SMT-TR by Same Sky
Overview of SJ2-2533A-SMT-TR by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SJ2-2533A-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-SJ2-2533A-SMT-CT-ND
|
DigiKey | AUDIO JACK, 2.5 MM, RT, 3 CONDUC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT) |
1140 In Stock |
|
$0.6528 / $1.3300 | Buy Now |
DISTI #
490-SJ2-2533A-SMT-TR
|
Mouser Electronics | Phone Connectors 2.5mm SMT low profle 3 conductor 0 switc RoHS: Compliant | 0 |
|
$0.5590 / $1.1000 | Order Now |
Part Details for SJ2-2533A-SMT-TR
SJ2-2533A-SMT-TR CAD Models
SJ2-2533A-SMT-TR Part Data Attributes
|
SJ2-2533A-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
SJ2-2533A-SMT-TR
Same Sky
|
Samacsys Manufacturer | Same Sky |