Part Details for SJ2-2523D-SMT-TR by Same Sky
Overview of SJ2-2523D-SMT-TR by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SJ2-2523D-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-SJ2-2523D-SMT-CT-ND
|
DigiKey | AUDIO JACK, 2.5 MM, RT, 3 CONDUC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT) |
1182 In Stock |
|
$0.7134 / $1.4500 | Buy Now |
DISTI #
490-SJ2-2523D-SMT-TR
|
Mouser Electronics | Phone Connectors 2.5mm SMT low profle 3cond Tip/Ring swtc RoHS: Compliant | 0 |
|
$0.6680 / $0.7070 | Order Now |
|
Onlinecomponents.com | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 3 conductor, 2.5 mm, SMT Audio Jack w/ 2 Switch RoHS: Compliant |
1190 Partner Stock |
|
$0.5200 / $0.6730 | Buy Now |
|
Master Electronics | 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 3 conductor, 2.5 mm, SMT Audio Jack w/ 2 Switch RoHS: Compliant |
1190 Partner Stock |
|
$0.5200 / $0.6730 | Buy Now |
Part Details for SJ2-2523D-SMT-TR
SJ2-2523D-SMT-TR CAD Models
SJ2-2523D-SMT-TR Part Data Attributes
|
SJ2-2523D-SMT-TR
Same Sky
Buy Now
Datasheet
|
Compare Parts:
SJ2-2523D-SMT-TR
Same Sky
3 Pole(s), Female, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.138 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.28 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 2.5mm Audio | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 29.4 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE10T | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Withdrawl Force-Min | 2.942 N |