Part Details for SJ100M0150L5F31325 by YAGEO Corporation
Overview of SJ100M0150L5F31325 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ100M0150L5F31325
SJ100M0150L5F31325 CAD Models
SJ100M0150L5F31325 Part Data Attributes
|
SJ100M0150L5F31325
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ100M0150L5F31325
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ100M0150L5F31325
This table gives cross-reference parts and alternative options found for SJ100M0150L5F31325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ100M0150L5F31325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC100M0150L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SJ100M0150L5F31325 vs SC100M0150L5F11325 |
ESY157M100AL4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SJ100M0150L5F31325 vs ESY157M100AL4EA |
ESC157M100AL4AAPLP | Aluminum Electrolytic Capacitor, Polarized, 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SJ100M0150L5F31325 vs ESC157M100AL4AAPLP |
SC100M0150A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SJ100M0150L5F31325 vs SC100M0150A5F-1325 |
SE100M0150D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SJ100M0150L5F31325 vs SE100M0150D5F-1325 |
ESH157M100AL4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | SJ100M0150L5F31325 vs ESH157M100AL4EA |
SH100M0150D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SJ100M0150L5F31325 vs SH100M0150D5F-1325 |
SE100M0150B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SJ100M0150L5F31325 vs SE100M0150B5F-1325 |
SH100M0150L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | SJ100M0150L5F31325 vs SH100M0150L5F11325 |
KSJ157M100T1A5L25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Teapo Electronic Corporation | SJ100M0150L5F31325 vs KSJ157M100T1A5L25K |