-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5 mm, Stereo, Vertical, Panel Mount, 4 Conductors, 0 Internal Switches, Audio Jack Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ1-43502PM by Same Sky is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-SJ1-43502PM-ND
|
DigiKey | CONN JACK 4COND 3.5MM PNL MT Min Qty: 1 Lead time: 7 Weeks Container: Bag |
5857 In Stock |
|
$1.1973 / $2.0800 | Buy Now |
DISTI #
490-SJ1-43502PM
|
Mouser Electronics | Phone Connectors 3.5mm audio straight RoHS: Compliant | 2424 |
|
$1.1300 / $2.0800 | Buy Now |
DISTI #
V99:2348_17649195
|
Arrow Electronics | Conn 3.5MM Audio Jack RCP 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2244 | Americas - 2 |
|
$0.5339 / $1.0856 | Buy Now |
|
Future Electronics | 3.5 mm, Stereo, Vertical 4 Conductors, 0 Internal Switches, Audio Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$1.0900 / $1.1300 | Buy Now |
|
Future Electronics | 3.5 mm, Stereo, Vertical 4 Conductors, 0 Internal Switches, Audio Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 80 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$1.0900 / $1.1300 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Vertical, Panel Mount, 4 Conductors, 0 Internal Switches, Audio Jack Connector RoHS: Compliant |
2169 In Stock |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
87671125
|
Verical | Conn 3.5MM Audio Jack RCP 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port Min Qty: 60 Package Multiple: 60 Date Code: 2452 | Americas - 60 |
|
$2.2769 | Buy Now |
|
Master Electronics | 3.5 mm, Stereo, Vertical, Panel Mount, 4 Conductors, 0 Internal Switches, Audio Jack Connector RoHS: Compliant |
2169 In Stock |
|
$1.1000 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJ1-43502PM
Same Sky
Buy Now
Datasheet
|
Compare Parts:
SJ1-43502PM
Same Sky
3.5 mm, Stereo, Vertical, Panel Mount, 4 Conductors, 0 Internal Switches, Audio Jack Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | STANDARD: 94V-0 | |
Body Depth | 0.638 inch | |
Body Diameter | 0.142 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 29.4 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 2.942 N |