Part Details for SJ1-42534-SMT by CUI Inc
Overview of SJ1-42534-SMT by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SJ1-42534-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 70 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 2.5MM AUDIO JACK | 56 |
|
$1.0000 / $2.0000 | Buy Now |
DISTI #
SMC-SJ1-42534-SMT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 84 |
|
$0.3655 / $0.4085 | RFQ |
Part Details for SJ1-42534-SMT
SJ1-42534-SMT CAD Models
SJ1-42534-SMT Part Data Attributes:
|
SJ1-42534-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ1-42534-SMT
CUI Inc
4 Conductor 2.5 mm Surface Mount Audio Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | 2.5mm AUDIO | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |