Part Details for SJ1-42516-SMT-TR by CUI Devices
Overview of SJ1-42516-SMT-TR by CUI Devices
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ1-42516-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1-42516SJCT-ND
|
DigiKey | CONN JACK 4COND 2.5MM SMD R/A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2564 In Stock |
|
$0.5814 / $1.2100 | Buy Now |
DISTI #
490-SJ1-42516-SMT-TR
|
Mouser Electronics | Phone Connectors 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 4 Conductors, 0 2 Internal Switches, Audio Jack Connector RoHS: Compliant | 3500 |
|
$0.7430 / $1.2100 | Buy Now |
DISTI #
V36:1790_18663115
|
Arrow Electronics | 4 Conductor 2.5 mm Surface Mount Audio Jack with Two Switches RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 13 Weeks Date Code: 2404 | Americas - 1300 |
|
$0.6345 / $0.7756 | Buy Now |
|
Future Electronics | Phone Connectors 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 4 Conductors, RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 650 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6850 / $0.7450 | Buy Now |
|
Future Electronics | Phone Connectors 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 4 Conductors, RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 650 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6850 / $0.7450 | Buy Now |
|
Onlinecomponents.com | 2.5 mm, 4 Conductors, Right Angle, Surface Mount (SMT), Audio Jack Connector - 4 Conductor 2.5 mm Surface Mount Audio Jack w/ Two Switches RoHS: Compliant |
2600 In Stock |
|
$0.6080 / $0.6840 | Buy Now |
DISTI #
75700190
|
Verical | 4 Conductor 2.5 mm Surface Mount Audio Jack with Two Switches RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2347 | Americas - 2000 |
|
$0.8474 / $0.9500 | Buy Now |
DISTI #
80562176
|
Verical | 4 Conductor 2.5 mm Surface Mount Audio Jack with Two Switches RoHS: Compliant Min Qty: 650 Package Multiple: 650 Date Code: 2404 | Americas - 1300 |
|
$0.6345 / $0.7756 | Buy Now |
|
Master Electronics | 2.5 mm, 4 Conductors, Right Angle, Surface Mount (SMT), Audio Jack Connector - 4 Conductor 2.5 mm Surface Mount Audio Jack w/ Two Switches RoHS: Compliant |
2600 In Stock |
|
$0.6080 / $0.6840 | Buy Now |
Part Details for SJ1-42516-SMT-TR
SJ1-42516-SMT-TR CAD Models
SJ1-42516-SMT-TR Part Data Attributes
|
SJ1-42516-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
SJ1-42516-SMT-TR
CUI Devices
2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 4 Conductors, 2 Internal Switches, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |