Part Details for SJ1-42514-SMT-TR by CUI Inc
Overview of SJ1-42514-SMT-TR by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ1-42514-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7360
|
Newark | Audio Jack 2.5Mm Rt 4 Cond Smt 0 Switches T&r Pac |Cui SJ1-42514-SMT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 / $1.3800 | Buy Now |
Part Details for SJ1-42514-SMT-TR
SJ1-42514-SMT-TR CAD Models
SJ1-42514-SMT-TR Part Data Attributes:
|
SJ1-42514-SMT-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ1-42514-SMT-TR
CUI Inc
1 Pole(s), Female, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.16 inch | |
Body Depth | 0.47 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | JACK | |
Connector Type | 2.5mm AUDIO | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Termination Type | SURFACE MOUNT |