Part Details for SJ1-3543N by CUI Inc
Overview of SJ1-3543N by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ1-3543N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 3 POLE(S), SURFACE MOUNT TERMINAL, JACK | 341 |
|
$0.5335 / $1.2804 | Buy Now |
|
Quest Components | 3 POLE(S), SURFACE MOUNT TERMINAL, JACK | 120 |
|
$0.7000 / $1.4000 | Buy Now |
|
New Advantage Corporation | SJ1 Series 3.5 mm 12 V Right Angle Through Hole Stereo Audio Jack RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$1.0500 / $1.1300 | Buy Now |