Part Details for SJ1-3535 by Same Sky
Overview of SJ1-3535 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3535F1A9-MNM-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for SJ1-3535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1-3535-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2359 In Stock |
|
$1.0676 / $2.0600 | Buy Now |
DISTI #
490-SJ1-3535
|
Mouser Electronics | Phone Connectors Audio Jacks RoHS: Compliant | 2022 |
|
$0.9090 / $1.6300 | Buy Now |
|
Future Electronics | 1.5 Meter Black 3.5 mm Stereo Male to 3.5 mm Stereo Male Connection Cable RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.9950 / $1.1400 | Buy Now |
|
Future Electronics | 1.5 Meter Black 3.5 mm Stereo Male to 3.5 mm Stereo Male Connection Cable RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.9950 / $1.1400 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Right Angle, Through Hole, Threaded Bushing, Audio Jack Connector - 3.5 mm Right-Angle Stereo Jack, 5 Pin PCB Mount, Threaded w/ Nut RoHS: Compliant |
330 In Stock |
|
$0.9640 / $1.2330 | Buy Now |
Part Details for SJ1-3535
SJ1-3535 CAD Models
SJ1-3535 Part Data Attributes
|
SJ1-3535
Same Sky
Buy Now
|
Compare Parts:
SJ1-3535
Same Sky
|
Samacsys Manufacturer | Same Sky |