Part Details for SJ1-3533N by CUI Inc
Overview of SJ1-3533N by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ1-3533N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 633 |
|
RFQ | ||
|
Quest Components | 72 |
|
$1.5987 / $2.9068 | Buy Now | |
|
New Advantage Corporation | SJ1 Series 3.5 mm 12 V Right Angle Through Hole Stereo Audio Jack RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$1.0400 / $1.1100 | Buy Now |