Part Details for SJ1-3524NG by Same Sky
Overview of SJ1-3524NG by Same Sky
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ1-3524NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1-3524NG-ND
|
DigiKey | CONN JACK STEREO 3.5MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Tray |
19615 In Stock |
|
$0.5735 / $1.3800 | Buy Now |
DISTI #
490-SJ1-3524NG
|
Mouser Electronics | Phone Connectors Audio Jacks RoHS: Compliant | 3746 |
|
$0.5510 / $0.8400 | Buy Now |
|
Future Electronics | SJ1-352X Series 3.5 mm 12 VDC 1 A Tip Switch Audio Jack RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Tray | 640Tray |
|
$0.5050 / $0.5750 | Buy Now |
|
Future Electronics | SJ1-352X Series 3.5 mm 12 VDC 1 A Tip Switch Audio Jack RoHS: Compliant pbFree: Yes Min Qty: 3080 Package Multiple: 140 Container: Tray | 0Tray |
|
$0.5050 / $0.5750 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Stereo, Right Angle, Through Hole, Isolated Ground, 3 Conductors, 1 Internal Switch, Audio Jack Connector RoHS: Compliant |
13959 In Stock |
|
$0.5070 / $0.5960 | Buy Now |
DISTI #
85575301
|
Verical | Conn 3.5MM Audio Jack RCP 3 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 2150 | Americas - 2926 |
|
$0.5723 | Buy Now |
|
Master Electronics | 3.5 mm, Stereo, Right Angle, Through Hole, Isolated Ground, 3 Conductors, 1 Internal Switch, Audio Jack Connector RoHS: Compliant |
13959 In Stock |
|
$0.5070 / $0.5960 | Buy Now |
Part Details for SJ1-3524NG
SJ1-3524NG CAD Models
SJ1-3524NG Part Data Attributes
|
SJ1-3524NG
Same Sky
Buy Now
|
Compare Parts:
SJ1-3524NG
Same Sky
3.5 mm, Stereo, Right Angle, Through Hole, Isolated Ground, 3 Conductors, 1 Internal Switch, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant |