Part Details for SJ1-3523NG by CUI Inc
Overview of SJ1-3523NG by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ1-3523NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7347
|
Newark | Audio Jack 3.5Mm Rt Stereo Through Hole 0 Switche |Cui SJ1-3523NG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 / $0.9400 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | AUDIO/RCA CONNECTOR, 3 POLE(S), SOLDER TERMINAL, JACK | 70 |
|
$0.4862 / $0.8103 | Buy Now |
|
New Advantage Corporation | SJ1 Series 3.5 mm 12 V Right Angle Through Hole Stereo Audio Jack RoHS: Compliant Min Qty: 1 Package Multiple: 140 | 3360 |
|
$0.6533 / $0.7000 | Buy Now |