Part Details for SJ1-3515-SMT-TR-GR by Same Sky (Formerly CUI Devices)
Overview of SJ1-3515-SMT-TR-GR by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-150E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-15 | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
XEL3515-561ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SJ1-3515-SMT-TR-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1-3515SJGRCT-ND
|
DigiKey | CONN JACK STEREO 3.5MM SMD R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
696 In Stock |
|
$0.6825 / $1.6200 | Buy Now |