There are no models available for this part yet.
Overview of SJ1-3515-SMT-TR-BE by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-150E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-15 | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
XEL3515-561ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SJ1-3515-SMT-TR-BE by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | SJ1 Series 3.5 mm 12 V Horizontal Surface Mount Isolated Stereo Audio Jack RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1200 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6400 | Buy Now | ||
Onlinecomponents.com | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 3.5 mm Surface Mount Stereo Jack, 5 Pin Right-Angle, Blue RoHS: Compliant |
3650 In Stock |
|
$0.7360 / $1.2010 | Buy Now | ||
Master Electronics | 3.5 mm, Stereo, Right Angle, Surface Mount (SMT), Audio Jack Connector - 3.5 mm Surface Mount Stereo Jack, 5 Pin Right-Angle, Blue RoHS: Compliant |
3650 In Stock |
|
$0.7360 / $1.2010 | Buy Now |
CAD Models for SJ1-3515-SMT-TR-BE by Same Sky
Part Data Attributes for SJ1-3515-SMT-TR-BE by Same Sky
SJ1-3515-SMT-TR-BE
Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
SJ1-3515-SMT-TR-BESame Sky3.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 2 Internal Switches, Audio Jack ConnectorVS
-
Related Parts for SJ1-3515-SMT-TR-BE
-
84512-102Headers and Edge Type Connectors
-
1830130Terminals and Terminal Blocks
-
C1005X7R1H104MFixed Capacitors
-
RC0402FR-07432RLFixed Resistors
-
TPD1E05U06DPYRTransient Suppressors
-
ATTINY25V-10SUMicrocontrollers
-
10029449-002RLFTelecom and Datacom Connectors
-
LM2576D2T-ADJR4GSwitching Regulator or Controllers
-
Q62702P5187Visible LEDs