Part Details for SJ1-2533-SMT by CUI Inc
Overview of SJ1-2533-SMT by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ1-2533-SMT
SJ1-2533-SMT CAD Models
SJ1-2533-SMT Part Data Attributes:
|
SJ1-2533-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ1-2533-SMT
CUI Inc
2.5 mm Low Profile Surface Mount Stereo Jack, 3 Pin Right-Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | 2.5mm AUDIO | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |