Part Details for SJ1-2514-SMT-TR by Same Sky
Overview of SJ1-2514-SMT-TR by Same Sky
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5147-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for SJ1-2514-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1-2514SJCT-ND
|
DigiKey | CONN JACK STEREO 2.5MM SMD R/A Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT) |
63 In Stock |
|
$0.9210 / $1.4500 | Buy Now |
DISTI #
490-SJ1-2514-SMT-TR
|
Mouser Electronics | Phone Connectors 2.5 mm, Stereo, Right Angle, Surface Mount (SMT), 3 Conductors, 0 2 Internal Switches, Audio Jack Connector RoHS: Compliant | 0 |
|
$0.6870 / $1.3200 | Order Now |
Part Details for SJ1-2514-SMT-TR
SJ1-2514-SMT-TR CAD Models
SJ1-2514-SMT-TR Part Data Attributes
|
SJ1-2514-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
SJ1-2514-SMT-TR
Same Sky
|
Samacsys Manufacturer | Same Sky |