Part Details for SJ025M0680A5S-1019 by YAGEO Corporation
Overview of SJ025M0680A5S-1019 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SJ025M0680A5S-1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ025M0680A5S-1019
|
Avnet Americas | Capacitor Aluminum 680uF 25V 20% (10 X 19.5mm) Radial Cylindrical Can 5mm 0.026 Ohm1820mA 4000 hr 105?C Ammo - Ammo Pack (Alt: SJ025M0680A5S-1019) Min Qty: 10500 Package Multiple: 700 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SJ025M0680A5S-1019
SJ025M0680A5S-1019 CAD Models
SJ025M0680A5S-1019 Part Data Attributes
|
SJ025M0680A5S-1019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ025M0680A5S-1019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Leakage Current | 0.17 mA | |
Length | 22 mm | |
Manufacturer Series | SJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1365 mA | |
Series | SJ | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ025M0680A5S-1019
This table gives cross-reference parts and alternative options found for SJ025M0680A5S-1019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ025M0680A5S-1019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ025M0680L5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680A5S-1019 vs SJ025M0680L5S11019 |
SC025M0680L5SW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680A5S-1019 vs SC025M0680L5SW1019 |
SC025M0680A5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SJ025M0680A5S-1019 vs SC025M0680A5S-1019 |
SC025M0680C5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SJ025M0680A5S-1019 vs SC025M0680C5S11019 |
SC025M0680B5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | SJ025M0680A5S-1019 vs SC025M0680B5S-1019 |
SJ025M0680C5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680A5S-1019 vs SJ025M0680C5S11019 |
SJ025M0680D5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680A5S-1019 vs SJ025M0680D5S-1019 |
SH025M0680C5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SJ025M0680A5S-1019 vs SH025M0680C5S11019 |
SC025M0680D5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680A5S-1019 vs SC025M0680D5S-1019 |
SE025M0680D5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SJ025M0680A5S-1019 vs SE025M0680D5S-1019 |