Part Details for SJ025M0470A5S1015 by YAGEO Corporation
Overview of SJ025M0470A5S1015 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ025M0470A5S1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ025M0470A5S-1015
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: SJ025M0470A5S-1015) RoHS: Compliant Min Qty: 10500 Package Multiple: 700 Container: Ammo Pack | 0 |
|
RFQ |