Part Details for SJ025M0100A5F-0611 by YAGEO Corporation
Overview of SJ025M0100A5F-0611 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2061-11-622.0800T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
RJF0611DPE | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Price & Stock for SJ025M0100A5F-0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ025M0100A5F-0611
|
Avnet Americas | Capacitor Aluminum 100uF 25V 20% (6.3 X 11mm) Radial Cylindrical Can 5mm 0.13 Ohm 410mA 2000 hr 105?C Ammo - Ammo Pack (Alt: SJ025M0100A5F-0611) Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SJ025M0100A5F-0611
SJ025M0100A5F-0611 CAD Models
SJ025M0100A5F-0611 Part Data Attributes
|
SJ025M0100A5F-0611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ025M0100A5F-0611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ025M0100A5F-0611
This table gives cross-reference parts and alternative options found for SJ025M0100A5F-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ025M0100A5F-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKY-250EMC101MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SJ025M0100A5F-0611 vs EKY-250EMC101MF11D |
SH025M0100K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | SJ025M0100A5F-0611 vs SH025M0100K5FW0611 |
2101LDMAA11RTN211F | CAP,AL2O3,100UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SJ025M0100A5F-0611 vs 2101LDMAA11RTN211F |
ELE-250EFC101MF11D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | SJ025M0100A5F-0611 vs ELE-250EFC101MF11D |
8101LDMAA11RTN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | SJ025M0100A5F-0611 vs 8101LDMAA11RTN4B |
25YXG100M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | SJ025M0100A5F-0611 vs 25YXG100M6.3X11 |
8101LDMAA11RT07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | SJ025M0100A5F-0611 vs 8101LDMAA11RT07E |
LL107M1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | SJ025M0100A5F-0611 vs LL107M1E |
UTW100M25TR636.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | SJ025M0100A5F-0611 vs UTW100M25TR636.3X11 |
25ZLG100MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SJ025M0100A5F-0611 vs 25ZLG100MEFCKC6.3X11 |