Part Details for SJ016M1000B5S-1019 by YAGEO Corporation
Overview of SJ016M1000B5S-1019 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SJ016M1000B5S-1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ016M1000B5S-1019
|
Avnet Americas | Capacitor Aluminum 1000uF 16V 20% (10 X 19.5mm) Radial Cylindrical Can 5mm 0.026 Ohm 1820mA 4000 hr 105?C Bulk - Bulk (Alt: SJ016M1000B5S-1019) Min Qty: 10000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 77604 |
|
RFQ |
Part Details for SJ016M1000B5S-1019
SJ016M1000B5S-1019 CAD Models
SJ016M1000B5S-1019 Part Data Attributes
|
SJ016M1000B5S-1019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJ016M1000B5S-1019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SJ016M1000B5S-1019
This table gives cross-reference parts and alternative options found for SJ016M1000B5S-1019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ016M1000B5S-1019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC016M1000A5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SJ016M1000B5S-1019 vs SC016M1000A5S-1019 |
SJ016M1000L5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SJ016M1000B5S-1019 vs SJ016M1000L5S11019 |
SE016M1000L5SW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SJ016M1000B5S-1019 vs SE016M1000L5SW1019 |
SC016M1000C5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SJ016M1000B5S-1019 vs SC016M1000C5S11019 |
SE016M1000A5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SJ016M1000B5S-1019 vs SE016M1000A5S-1019 |
SE016M1000L5S31019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SJ016M1000B5S-1019 vs SE016M1000L5S31019 |
SC016M1000L5SW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SJ016M1000B5S-1019 vs SC016M1000L5SW1019 |
SY016M1000L5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SJ016M1000B5S-1019 vs SY016M1000L5S11019 |
SE016M1000D5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SJ016M1000B5S-1019 vs SE016M1000D5S-1019 |
SJ016M1000D5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | SJ016M1000B5S-1019 vs SJ016M1000D5S-1019 |