Part Details for SJ-63063B by Same Sky
Overview of SJ-63063B by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-63063B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SJ-63063B-ND
|
DigiKey | AUDIO JACK, 6.35 MM, HORIZONTAL, Min Qty: 1 Lead time: 19 Weeks Container: Bag |
6579 In Stock |
|
$1.1100 / $2.4500 | Buy Now |
DISTI #
490-SJ-63063B
|
Mouser Electronics | Phone Connectors audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 1 switch, w/ nut RoHS: Compliant | 889 |
|
$1.1100 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Conn Audio Jack F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk RoHS: Compliant |
1050 In Stock |
|
$1.1600 / $1.4100 | Buy Now |
Part Details for SJ-63063B
SJ-63063B CAD Models
SJ-63063B Part Data Attributes
|
SJ-63063B
Same Sky
Buy Now
|
Compare Parts:
SJ-63063B
Same Sky
6.35 mm, Stereo, Right Angle, Through Hole, 3 Conductors, 1 Internal Tip Switch, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |