Part Details for SJ-63043H by Same Sky
Overview of SJ-63043H by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-63043H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SJ-63043H-ND
|
DigiKey | AUDIO JACK, 6.35 MM, HORIZONTAL, Min Qty: 1 Lead time: 19 Weeks Container: Bag |
2854 In Stock |
|
$1.4225 / $2.8500 | Buy Now |
DISTI #
490-SJ-63043H
|
Mouser Electronics | Phone Connectors audio jack, 6.35 mm, horizontal, 3 conductor, through hole, 2 switches, w/ nut RoHS: Compliant | 2648 |
|
$1.3800 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | 6.35 mm, Stereo, Right Angle, Through Hole, 3 Conductors, 2 Internal Isolated Switches, Audio Jack Connector RoHS: Compliant |
800 In Stock |
|
$1.4300 / $1.7800 | Buy Now |
DISTI #
44703676
|
Verical | Conn Audio Jack F 5 POS Solder RA Thru-Hole 7 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2030 | Americas - 43 |
|
$1.1255 | Buy Now |
|
Master Electronics | 6.35 mm, Stereo, Right Angle, Through Hole, 3 Conductors, 2 Internal Isolated Switches, Audio Jack Connector RoHS: Compliant |
800 In Stock |
|
$1.4300 / $1.7800 | Buy Now |
Part Details for SJ-63043H
SJ-63043H CAD Models
SJ-63043H Part Data Attributes
|
SJ-63043H
Same Sky
Buy Now
|
Compare Parts:
SJ-63043H
Same Sky
6.35 mm, Stereo, Right Angle, Through Hole, 3 Conductors, 2 Internal Isolated Switches, Audio Jack Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |