Part Details for SJ-5306-CLEAR-3000/CASE by 3M Interconnect
Results Overview of SJ-5306-CLEAR-3000/CASE by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ-5306-CLEAR-3000/CASE Information
SJ-5306-CLEAR-3000/CASE by 3M Interconnect is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for SJ-5306-CLEAR-3000/CASE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ-5306-CLEAR-3000/CASE-ND
|
DigiKey | BUMPER CYLIN 0.375" DIA CLR Min Qty: 96 Lead time: 4 Weeks Container: Bulk |
16992 In Stock |
|
$0.0836 / $0.1178 | Buy Now |
Part Details for SJ-5306-CLEAR-3000/CASE
SJ-5306-CLEAR-3000/CASE CAD Models
SJ-5306-CLEAR-3000/CASE Part Data Attributes
|
SJ-5306-CLEAR-3000/CASE
3M Interconnect
Buy Now
|
Compare Parts:
SJ-5306-CLEAR-3000/CASE
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |