Part Details for SJ-5012 GREY by 3M Interconnect
Overview of SJ-5012 GREY by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
FRJ5411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FRJ3411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover |
Price & Stock for SJ-5012 GREY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79006196
|
Verical | Bumpers and Leveling Elements Bumper Gray Polyurethane Adhesive Mount 12.7mm RoHS: Compliant Min Qty: 1489 Package Multiple: 1489 Date Code: 2344 | Americas - 1489 |
|
$0.1231 | Buy Now |