Part Details for SJ-43516-SMT-TR-GR by Same Sky
Overview of SJ-43516-SMT-TR-GR by Same Sky
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for SJ-43516-SMT-TR-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-43516SJGRCT-ND
|
DigiKey | CONN JACK 4COND 3.5MM SMD R/A Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2399 In Stock |
|
$0.5564 / $1.3000 | Buy Now |
DISTI #
490-SJ43516SMTTRGR
|
Mouser Electronics | Phone Connectors audio jack, 3.5 mm, rt, 4 conductor, SMT, 2 switches, green, T&R package RoHS: Compliant | 2008 |
|
$0.6300 / $1.1900 | Buy Now |
|
Future Electronics | CONN JACK 4COND 3.5MM SMD R/A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 7500Reel |
|
$0.6350 / $0.6850 | Buy Now |
|
Future Electronics | CONN JACK 4COND 3.5MM SMD R/A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6350 / $0.6850 | Buy Now |
|
Onlinecomponents.com | 4 conductor 3.5 mm Surface Mount Audio Jack w/ Two Switch, Green RoHS: Compliant |
2000 In Stock |
|
$0.5260 / $0.6890 | Buy Now |
DISTI #
85912778
|
Verical | 4 conductor 3.5 mm Surface Mount Audio Jack with Two Switch, Green RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2434 | Americas - 5000 |
|
$0.6840 / $0.6870 | Buy Now |
DISTI #
59693693
|
Verical | Conn 3.5MM Audio Jack F 4 POS Solder RA SMD 6 Terminal 1 Port T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2135 | Americas - 2000 |
|
$0.3412 | Buy Now |
|
Master Electronics | 4 conductor 3.5 mm Surface Mount Audio Jack w/ Two Switch, Green RoHS: Compliant |
2000 In Stock |
|
$0.5260 / $0.6890 | Buy Now |
Part Details for SJ-43516-SMT-TR-GR
SJ-43516-SMT-TR-GR CAD Models
SJ-43516-SMT-TR-GR Part Data Attributes
|
SJ-43516-SMT-TR-GR
Same Sky
Buy Now
|
Compare Parts:
SJ-43516-SMT-TR-GR
Same Sky
4 conductor 3.5 mm Surface Mount Audio Jack w/ Two Switch, Green
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant |