Part Details for SJ-43515TS-SMT by CUI Inc
Overview of SJ-43515TS-SMT by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SJ-43515TS-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 5 POLE(S), SURFACE MOUNT TERMINAL, JACK | 76 |
|
$0.5600 / $1.2000 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 5 POLE(S), SURFACE MOUNT TERMINAL, JACK | 800 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for SJ-43515TS-SMT
SJ-43515TS-SMT CAD Models
SJ-43515TS-SMT Part Data Attributes
|
SJ-43515TS-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ-43515TS-SMT
CUI Inc
4 conductor 3.5 mm Surface Mount Audio Jack w/ Tip Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |