Part Details for SJ-43514 by CUI Inc
Overview of SJ-43514 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-43514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.5 MM AUDIO CONNECTOR | 184 |
|
$0.8360 / $1.6720 | Buy Now |
|
New Advantage Corporation | SJ Series 3.5 mm 16 V 4 Conductor SMT Mid Mount Stereo Audio Jack RoHS: Compliant Min Qty: 1 Package Multiple: 270 | 5940 |
|
$0.7200 / $0.7714 | Buy Now |