Part Details for SJ-43514-SMT-TR by CUI Inc
Overview of SJ-43514-SMT-TR by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-43514-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 68 |
|
$1.1250 / $1.8000 | Buy Now |
|
Bristol Electronics | 1505 |
|
RFQ | ||
|
Bristol Electronics | 1445 |
|
RFQ | ||
|
Quest Components | AUDIO/RCA CONNECTOR, 4 POLE(S), FEMALE, SURFACE MOUNT TERMINAL, LOCKING, JACK | 54 |
|
$0.9000 / $2.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 908 |
|
$1.0000 / $1.5400 | Buy Now |
|
New Advantage Corporation | SJ Series 3.5 mm 16 V 4 Conductor SMT Mid Mount Stereo Audio Jack RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.6933 / $0.7429 | Buy Now |