Part Details for SJ-42536-SMT by CUI Inc
Overview of SJ-42536-SMT by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SJ-42536-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.5 MM AUDIO CONNECTOR | 2674 |
|
$0.5670 / $1.3500 | Buy Now |
Part Details for SJ-42536-SMT
SJ-42536-SMT CAD Models
SJ-42536-SMT Part Data Attributes:
|
SJ-42536-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ-42536-SMT
CUI Inc
CONNECTOR, 2.5 MM AUDIO CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.178 inch | |
Body Depth | 0.488 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | JACK | |
Connector Type | 2.5mm AUDIO | |
Contact Gender | FEMALE | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Rated Current (Signal) | 0.3 A | |
Termination Type | SURFACE MOUNT |