Part Details for SJ-42534-SMT by CUI Inc
Overview of SJ-42534-SMT by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SJ-42534-SMT
SJ-42534-SMT CAD Models
SJ-42534-SMT Part Data Attributes:
|
SJ-42534-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ-42534-SMT
CUI Inc
CONNECTOR, 2.5 MM AUDIO CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.177 inch | |
Body Depth | 0.488 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 2.5mm AUDIO | |
Contact Gender | FEMALE | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Termination Type | SURFACE MOUNT |