Part Details for SJ-42526-SMT by CUI Inc
Overview of SJ-42526-SMT by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ-42526-SMT
SJ-42526-SMT CAD Models
SJ-42526-SMT Part Data Attributes
|
SJ-42526-SMT
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ-42526-SMT
CUI Inc
4 conductor 2.5 mm Surface Mount Audio Jack w/ Two Switch
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.118 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.268 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 2.5mm AUDIO | |
Contact Gender | FEMALE | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |