Part Details for SJ-3567BN by Same Sky
Overview of SJ-3567BN by Same Sky
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SJ-3567BN
SJ-3567BN CAD Models
SJ-3567BN Part Data Attributes
|
SJ-3567BN
Same Sky
Buy Now
Datasheet
|
Compare Parts:
SJ-3567BN
Same Sky
3 Pole(s), Female, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.9 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2011-12-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Additional Feature | LOW PROFILE | |
Audio Type | STEREO | |
Body Breadth | 0.197 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 29.4 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 2.942 N |