Part Details for SJ-3541 (BLACK) 1/2" by 3M Interconnect
Overview of SJ-3541 (BLACK) 1/2" by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SJ-3541 (BLACK) 1/2"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ354112-100-ND
|
DigiKey | DUAL LOK ADH 1/2"X50YD 2REEL BLK Min Qty: 2 Lead time: 4 Weeks Container: Roll |
8 In Stock |
|
$163.8800 / $184.8250 | Buy Now |
DISTI #
SJ354112-25-ND
|
DigiKey | DUAL LOCK PRESS 1/2"X25YD BLK400 Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$48.2609 / $59.8900 | Buy Now |
DISTI #
SJ354112-10-ND
|
DigiKey | DUAL LOCK PRESS 1/2"X10YD BLK400 Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$18.7407 / $26.0700 | Buy Now |
DISTI #
SJ354112-1-ND
|
DigiKey | DUAL LOCK PRESS 1/2"X1YD BLK 400 Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$1.9023 / $3.5200 | Buy Now |
DISTI #
SJ354112-50-ND
|
DigiKey | DUAL LOCK PRESS 1/2"X50YD BLK400 Min Qty: 1 Lead time: 2 Weeks Container: Roll | Temporarily Out of Stock |
|
$96.5224 / $119.7700 | Buy Now |