Part Details for SJ-3534NGS by CUI Inc
Overview of SJ-3534NGS by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJ-3534NGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$1.2000 / $2.0000 | Buy Now |
Part Details for SJ-3534NGS
SJ-3534NGS CAD Models
SJ-3534NGS Part Data Attributes:
|
SJ-3534NGS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SJ-3534NGS
CUI Inc
Audio Connector, 3.5 mm Right-Angle Stereo Jack, 4 Pin PCB Mount, Full Shield, Plastic Bushing
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
Audio Type | STEREO | |
Body Breadth | 0.502 inch | |
Body Depth | 0.723 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | JACK | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 0.3 A | |
Shell Finish | TIN | |
Shell Material | IRON | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for SJ-3534NGS
This table gives cross-reference parts and alternative options found for SJ-3534NGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ-3534NGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ-3533NGS | Audio Connector, 3.5 mm Right-Angle Stereo Jack, 3 Pin PCB Mount, Full Shield, Plastic Bushing | CUI Inc | SJ-3534NGS vs SJ-3533NGS |
SJ-3535NGS | Audio Connector, 3.5 mm Right-Angle Stereo Jack, 5 Pin PCB Mount, Fully Shielded, Plastic Bushing | CUI Inc | SJ-3534NGS vs SJ-3535NGS |