Part Details for SJ-3526N (BLACK) 5/8" by 3M Interconnect
Results Overview of SJ-3526N (BLACK) 5/8" by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SJ-3526N (BLACK) 5/8" Information
SJ-3526N (BLACK) 5/8" by 3M Interconnect is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SJ-3526N (BLACK) 5/8"
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SJ352658B-50-ND
|
DigiKey | RECLSBLE FSTNR 0.625" X 150.00' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
8 In Stock |
|
$112.3216 / $148.0000 | Buy Now |
DISTI #
SJ352658B-10-ND
|
DigiKey | RECLSBLE FSTNR 0.625" X 30.00' Min Qty: 1 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$28.2981 / $38.2100 | Buy Now |
DISTI #
SJ352658B-5/8"X1"-ND
|
DigiKey | RECLSBLE FSTNR 0.625" X 1.000" Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4132 / $0.5500 | Buy Now |
DISTI #
SJ352658B-25-ND
|
DigiKey | RECLSBLE FSTNR 0.625" X 75.00' Min Qty: 1 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$70.7458 / $87.7900 | Buy Now |
DISTI #
SJ352658B-1-ND
|
DigiKey | RECLSBLE FSTNR 0.625" X 36.000" Min Qty: 1 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7885 / $5.1600 | Buy Now |